3AG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3AG 12-R

DigiKey Part Number
5923-3AG12-R-ND
Manufacturer
Manufacturer Product Number
3AG 12-R
Description
FUSE GLASS 12A 125VAC 3AB 3AG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 A 125 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
3AG 12-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
501.0
Approval Agency
CE, CSA, cURus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
0.006 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
516,67200 Kč83,36 Kč
1015,38800 Kč153,88 Kč
5012,76480 Kč638,24 Kč
10011,77750 Kč1 177,75 Kč
25010,58648 Kč2 646,62 Kč
5009,76300 Kč4 881,50 Kč
1 0009,00056 Kč9 000,56 Kč
5 0007,43751 Kč37 187,55 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč