1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250615-1

DigiKey Part Number
5923-2250615-1-ND
Manufacturer
Manufacturer Product Number
2250615-1
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
1.223" (31.06mm)
Manufacturer
Bel Fuse Inc.
LED Color
Green - Green, Yellow
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Lock
Connector Type
RJ45 with USB A, Dual
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1235,60000 Kč235,60 Kč
10200,13200 Kč2 001,32 Kč
40181,48050 Kč7 259,22 Kč
80172,81613 Kč13 825,29 Kč
120167,94375 Kč20 153,25 Kč
280158,20193 Kč44 296,54 Kč
520151,44767 Kč78 752,79 Kč
1 000144,62603 Kč144 626,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:235,60000 Kč
Unit Price with VAT:285,07600 Kč