
2250493-1 | |
|---|---|
DigiKey Part Number | 5923-2250493-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250493-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A, Dual Through Hole 5G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A, Dual | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.650" (16.51mm) | |
LED Color | Green, Orange - Green, Orange | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,29000 Kč | 194,29 Kč |
| 10 | 165,17900 Kč | 1 651,79 Kč |
| 40 | 149,77600 Kč | 5 991,04 Kč |
| 80 | 142,62425 Kč | 11 409,94 Kč |
| 120 | 138,60200 Kč | 16 632,24 Kč |
| 280 | 130,56264 Kč | 36 557,54 Kč |
| 520 | 124,98681 Kč | 64 993,14 Kč |
| 1 000 | 119,35771 Kč | 119 357,71 Kč |
| Unit Price without VAT: | 194,29000 Kč |
|---|---|
| Unit Price with VAT: | 235,09090 Kč |


