


2250477-1 | |
|---|---|
DigiKey Part Number | 5923-2250477-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250477-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2250477-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 5G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green - Orange, Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 178,35700 Kč | 1 783,57 Kč |
| 25 | 167,17760 Kč | 4 179,44 Kč |
| 50 | 159,19420 Kč | 7 959,71 Kč |
| 100 | 151,59510 Kč | 15 159,51 Kč |
| 250 | 142,10776 Kč | 35 526,94 Kč |
| 500 | 135,33086 Kč | 67 665,43 Kč |
| 1 000 | 128,87879 Kč | 128 878,79 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |

