
2250433-1 | |
|---|---|
cms-digikey-product-number | 5923-2250433-1-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2250433-1 |
cms-description | CONN JACK 1PORT PCB |
cms-standard-lead-time | 21 Weeks |
cms-customer-reference | |
cms-detailed-description | 1 Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-T, AutoMDIX |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A, Dual | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.223" (31.06mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 229,23000 Kč | 229,23 Kč |
| 10 | 194,79700 Kč | 1 947,97 Kč |
| 25 | 182,58760 Kč | 4 564,69 Kč |
| 50 | 173,86880 Kč | 8 693,44 Kč |
| 100 | 165,57090 Kč | 16 557,09 Kč |
| 250 | 155,21008 Kč | 38 802,52 Kč |
| 500 | 147,80804 Kč | 73 904,02 Kč |
| 1 000 | 140,76177 Kč | 140 761,77 Kč |
| Unit Price without VAT: | 229,23000 Kč |
|---|---|
| Unit Price with VAT: | 277,36830 Kč |


