2250273-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250273-1

DigiKey Part Number
5923-2250273-1-ND
Manufacturer
Manufacturer Product Number
2250273-1
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.549" (13.95mm)
LED Color
Yellow - Green
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Guide, Decoupling Capacitance
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Polyethylene Terephthalate (PET), Polyester
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 351
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,82000 Kč192,82 Kč
10163,91600 Kč1 639,16 Kč
25153,64800 Kč3 841,20 Kč
50146,31020 Kč7 315,51 Kč
189133,20974 Kč25 176,64 Kč
378126,85521 Kč47 951,27 Kč
567123,28097 Kč69 900,31 Kč
1 134117,40350 Kč133 135,57 Kč
Manufacturers Standard Package
Unit Price without VAT:192,82000 Kč
Unit Price with VAT:233,31220 Kč