
2250128-1 | |
|---|---|
DigiKey Part Number | 5923-2250128-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250128-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T |
Datasheet | Datasheet |
EDA/CAD Models | 2250128-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.460" (11.68mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | - | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,14000 Kč | 209,14 Kč |
| 10 | 177,68500 Kč | 1 776,85 Kč |
| 40 | 161,12300 Kč | 6 444,92 Kč |
| 80 | 153,43238 Kč | 12 274,59 Kč |
| 120 | 149,10683 Kč | 17 892,82 Kč |
| 280 | 140,45711 Kč | 39 327,99 Kč |
| 520 | 134,45948 Kč | 69 918,93 Kč |
| 1 000 | 128,40403 Kč | 128 404,03 Kč |
| Unit Price without VAT: | 209,14000 Kč |
|---|---|
| Unit Price with VAT: | 253,05940 Kč |

