1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
2250045-1
2250045-1

2250045-1

DigiKey Part Number
5923-2250045-1-ND
Manufacturer
Manufacturer Product Number
2250045-1
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2250045-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.541" (13.75mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1211,66000 Kč211,66 Kč
10179,78500 Kč1 797,85 Kč
25168,52160 Kč4 213,04 Kč
77155,65792 Kč11 985,66 Kč
154148,23227 Kč22 827,77 Kč
308141,16042 Kč43 477,41 Kč
539135,70006 Kč73 142,33 Kč
1 001129,90755 Kč130 037,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:211,66000 Kč
Unit Price with VAT:256,10860 Kč

Other Suppliers on DigiKey

705In Stock
Ships from WEC