1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
2250015-2
2250015-2

2250015-2

DigiKey Part Number
5923-2250015-2-ND
Manufacturer
Manufacturer Product Number
2250015-2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2250015-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.539" (13.69mm)
LED Color
Green, Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 396
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1215,86000 Kč215,86 Kč
10183,37600 Kč1 833,76 Kč
25171,88120 Kč4 297,03 Kč
70159,83371 Kč11 188,36 Kč
140152,20700 Kč21 308,98 Kč
280144,94693 Kč40 585,14 Kč
560138,03486 Kč77 299,52 Kč
1 050132,05322 Kč138 655,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:215,86000 Kč
Unit Price with VAT:261,19060 Kč