1840572-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1840572-6

DigiKey Part Number
5923-1840572-6-ND
Manufacturer
Manufacturer Product Number
1840572-6
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T
Datasheet
 Datasheet
EDA/CAD Models
1840572-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10/100/1000 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Press-Fit
Height Above Board
0.530" (13.45mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide, Board Lock
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
180277,23922 Kč49 903,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:277,23922 Kč
Unit Price with VAT:335,45946 Kč