



1840437-1 | |
|---|---|
DigiKey Part Number | 5923-1840437-1TR-ND - Tape & Reel (TR) 5923-1840437-1CT-ND - Cut Tape (CT) 5923-1840437-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1840437-1 |
Description | CONN JACK 1 PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Port RJ45 Board Edge, Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1840437-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Board Edge, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.290" (7.37mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Brass | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA FR52), Nylon FR52 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,76000 Kč | 234,76 Kč |
| 10 | 199,43900 Kč | 1 994,39 Kč |
| 25 | 186,93240 Kč | 4 673,31 Kč |
| 50 | 178,00840 Kč | 8 900,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 167,34533 Kč | 20 081,44 Kč |
| 240 | 159,36258 Kč | 38 247,02 Kč |
| 360 | 154,87192 Kč | 55 753,89 Kč |
| 600 | 149,39447 Kč | 89 636,68 Kč |
| 840 | 145,89461 Kč | 122 551,47 Kč |
| 1 200 | 142,27300 Kč | 170 727,60 Kč |
| Unit Price without VAT: | 234,76000 Kč |
|---|---|
| Unit Price with VAT: | 284,05960 Kč |




