
0ZTK0010FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZTK0010FF2GTR-ND - Tape & Reel (TR) 5923-0ZTK0010FF2GCT-ND - Cut Tape (CT) 5923-0ZTK0010FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZTK0010FF2G |
Description | PTC RESET FUSE 16V 100MA 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZTK0010FF2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 12 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 12,68200 Kč | 63,41 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 50 | 9,71360 Kč | 485,68 Kč |
| 100 | 8,96400 Kč | 896,40 Kč |
| 250 | 8,05820 Kč | 2 014,55 Kč |
| 500 | 7,43204 Kč | 3 716,02 Kč |
| 1 000 | 6,85270 Kč | 6 852,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,81807 Kč | 23 272,28 Kč |
| 8 000 | 5,35617 Kč | 42 849,36 Kč |
| 12 000 | 5,10153 Kč | 61 218,36 Kč |
| 20 000 | 4,85579 Kč | 97 115,80 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

