
| 0ZTK0010FF2G | |
|---|---|
| DigiKey Part Number | 5923-0ZTK0010FF2GTR-ND - Tape & Reel (TR) 5923-0ZTK0010FF2GCT-ND - Cut Tape (CT) 5923-0ZTK0010FF2GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0ZTK0010FF2G | 
| Description | PTC RESET FUSE 16V 100MA 0805 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Polymeric PTC Resettable Fuse 16V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Fuse Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Polymeric | |
| Voltage - Max | 16V | |
| Current - Hold (Ih) (Max) | 100 mA | |
| Current - Trip (It) | 600 mA | |
| Current - Max | 40 A | |
| Time to Trip | 1.5 s | |
| Resistance - Initial (Ri) (Min) | 1 Ohms | |
| Resistance - Post Trip (R1) (Max) | 12 Ohms | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0805 (2012 Metric), Concave | |
| Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.031" (0.80mm) | |
| Lead Spacing | - | |
| Approval Agency | cURus, TUV, UL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,15000 Kč | 14,15 Kč | 
| 5 | 11,69200 Kč | 58,46 Kč | 
| 10 | 10,77800 Kč | 107,78 Kč | 
| 50 | 8,94240 Kč | 447,12 Kč | 
| 100 | 8,24960 Kč | 824,96 Kč | 
| 250 | 7,41692 Kč | 1 854,23 Kč | 
| 500 | 6,84102 Kč | 3 420,51 Kč | 
| 1 000 | 6,30776 Kč | 6 307,76 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 5,35552 Kč | 21 422,08 Kč | 
| 8 000 | 4,93042 Kč | 39 443,36 Kč | 
| 12 000 | 4,69611 Kč | 56 353,32 Kč | 
| 20 000 | 4,68135 Kč | 93 627,00 Kč | 
| Unit Price without VAT: | 14,15000 Kč | 
|---|---|
| Unit Price with VAT: | 17,12150 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic