
0ZTJ0035FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZTJ0035FF2ETR-ND - Tape & Reel (TR) 5923-0ZTJ0035FF2ECT-ND - Cut Tape (CT) 5923-0ZTJ0035FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZTJ0035FF2E |
Description | PTC RESET FUSE 16V 350MA 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 950 mA | |
Current - Max | 80 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 5 | 14,18800 Kč | 70,94 Kč |
| 10 | 13,09300 Kč | 130,93 Kč |
| 50 | 10,85760 Kč | 542,88 Kč |
| 100 | 10,01980 Kč | 1 001,98 Kč |
| 250 | 9,00604 Kč | 2 251,51 Kč |
| 500 | 8,30634 Kč | 4 153,17 Kč |
| 1 000 | 7,65820 Kč | 7 658,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,72660 Kč | 20 179,80 Kč |
| 6 000 | 6,19354 Kč | 37 161,24 Kč |
| 9 000 | 5,89961 Kč | 53 096,49 Kč |
| 15 000 | 5,78875 Kč | 86 831,25 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |








