
0ZTJ0016FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZTJ0016FF2ETR-ND - Tape & Reel (TR) 5923-0ZTJ0016FF2ECT-ND - Cut Tape (CT) 5923-0ZTJ0016FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZTJ0016FF2E |
Description | PTC RESET FUSE 30V 160MA 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZTJ0016FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 80 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 5 | 15,16000 Kč | 75,80 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 50 | 11,60760 Kč | 580,38 Kč |
| 100 | 10,71110 Kč | 1 071,11 Kč |
| 250 | 9,62800 Kč | 2 407,00 Kč |
| 500 | 8,87964 Kč | 4 439,82 Kč |
| 1 000 | 8,18670 Kč | 8 186,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,19070 Kč | 21 572,10 Kč |
| 6 000 | 6,62074 Kč | 39 724,44 Kč |
| 9 000 | 6,30647 Kč | 56 758,23 Kč |
| 15 000 | 5,92946 Kč | 88 941,90 Kč |
| 21 000 | 5,90569 Kč | 124 019,49 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

