
0ZTJ0010FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZTJ0010FF2ETR-ND - Tape & Reel (TR) 5923-0ZTJ0010FF2ECT-ND - Cut Tape (CT) 5923-0ZTJ0010FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZTJ0010FF2E |
Description | PTC RESET FUSE 30V 100MA 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZTJ0010FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 350 mA | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 1.1 Ohms | |
Resistance - Post Trip (R1) (Max) | 10 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 5 | 13,94200 Kč | 69,71 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 50 | 10,66700 Kč | 533,35 Kč |
| 100 | 9,84180 Kč | 984,18 Kč |
| 250 | 8,84604 Kč | 2 211,51 Kč |
| 500 | 8,15898 Kč | 4 079,49 Kč |
| 1 000 | 7,52274 Kč | 7 522,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,60807 Kč | 19 824,21 Kč |
| 6 000 | 6,08466 Kč | 36 507,96 Kč |
| 9 000 | 5,79612 Kč | 52 165,08 Kč |
| 15 000 | 5,44996 Kč | 81 749,40 Kč |
| 21 000 | 5,38074 Kč | 112 995,54 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

