Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ZTH0050FF2E

DigiKey Part Number
5923-0ZTH0050FF2ETR-ND - Tape & Reel (TR)
5923-0ZTH0050FF2ECT-ND - Cut Tape (CT)
5923-0ZTH0050FF2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZTH0050FF2E
Description
PTC RESET FUSE 6V 500MA 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZTH0050FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1.5 A
Current - Max
10 A
Time to Trip
50 ms
Resistance - Initial (Ri) (Min)
190 mOhms
Resistance - Post Trip (R1) (Max)
900 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
515,16000 Kč75,80 Kč
1013,98500 Kč139,85 Kč
5011,60760 Kč580,38 Kč
10010,71110 Kč1 071,11 Kč
2509,62800 Kč2 407,00 Kč
5008,87964 Kč4 439,82 Kč
1 0008,18670 Kč8 186,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,19070 Kč21 572,10 Kč
6 0006,62074 Kč39 724,44 Kč
9 0006,30647 Kč56 758,23 Kč
15 0005,92946 Kč88 941,90 Kč
21 0005,90569 Kč124 019,49 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč