Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ZTH0010FF2E

DigiKey Part Number
5923-0ZTH0010FF2ETR-ND - Tape & Reel (TR)
5923-0ZTH0010FF2ECT-ND - Cut Tape (CT)
5923-0ZTH0010FF2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZTH0010FF2E
Description
PTC RESET FUSE 30V 100MA 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZTH0010FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
350 mA
Current - Max
10 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
1.2 Ohms
Resistance - Post Trip (R1) (Max)
11 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
513,94200 Kč69,71 Kč
1012,85100 Kč128,51 Kč
5010,66700 Kč533,35 Kč
1009,84180 Kč984,18 Kč
2508,84604 Kč2 211,51 Kč
5008,15898 Kč4 079,49 Kč
1 0007,52274 Kč7 522,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,60807 Kč19 824,21 Kč
6 0006,08466 Kč36 507,96 Kč
9 0005,79612 Kč52 165,08 Kč
15 0005,44996 Kč81 749,40 Kč
21 0005,38074 Kč112 995,54 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč