
0ZTH0010FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZTH0010FF2ETR-ND - Tape & Reel (TR) 5923-0ZTH0010FF2ECT-ND - Cut Tape (CT) 5923-0ZTH0010FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZTH0010FF2E |
Description | PTC RESET FUSE 30V 100MA 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZTH0010FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 350 mA | |
Current - Max | 10 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 1.2 Ohms | |
Resistance - Post Trip (R1) (Max) | 11 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 5 | 13,00800 Kč | 65,04 Kč |
| 10 | 11,99900 Kč | 119,99 Kč |
| 50 | 9,95660 Kč | 497,83 Kč |
| 100 | 9,18620 Kč | 918,62 Kč |
| 250 | 8,25832 Kč | 2 064,58 Kč |
| 500 | 7,61674 Kč | 3 808,37 Kč |
| 1 000 | 7,02291 Kč | 7 022,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,16919 Kč | 18 507,57 Kč |
| 6 000 | 5,68062 Kč | 34 083,72 Kč |
| 9 000 | 5,41132 Kč | 48 701,88 Kč |
| 15 000 | 5,26250 Kč | 78 937,50 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |

