Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ZTF0110FF2C

DigiKey Part Number
5923-0ZTF0110FF2CTR-ND - Tape & Reel (TR)
5923-0ZTF0110FF2CCT-ND - Cut Tape (CT)
5923-0ZTF0110FF2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZTF0110FF2C
Description
PTC RESET FUSE 16V 1.1A 2920
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZTF0110FF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
90 mOhms
Resistance - Post Trip (R1) (Max)
410 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
521,79600 Kč108,98 Kč
1020,09500 Kč200,95 Kč
5016,67240 Kč833,62 Kč
10015,38310 Kč1 538,31 Kč
25013,82676 Kč3 456,69 Kč
50012,74998 Kč6 374,99 Kč
1 00011,75279 Kč11 752,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,82846 Kč21 656,92 Kč
4 0009,97111 Kč39 884,44 Kč
6 0009,49838 Kč56 990,28 Kč
10 0008,93127 Kč89 312,70 Kč
14 0008,79291 Kč123 100,74 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč