
0ZTF0110FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZTF0110FF2CTR-ND - Tape & Reel (TR) 5923-0ZTF0110FF2CCT-ND - Cut Tape (CT) 5923-0ZTF0110FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZTF0110FF2C |
Description | PTC RESET FUSE 16V 1.1A 2920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 410 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,55000 Kč | 24,55 Kč |
| 5 | 20,26600 Kč | 101,33 Kč |
| 10 | 18,70500 Kč | 187,05 Kč |
| 50 | 15,52120 Kč | 776,06 Kč |
| 100 | 14,31870 Kč | 1 431,87 Kč |
| 250 | 12,87060 Kč | 3 217,65 Kč |
| 500 | 11,86858 Kč | 5 934,29 Kč |
| 1 000 | 10,94042 Kč | 10 940,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,07999 Kč | 20 159,98 Kč |
| 4 000 | 9,28197 Kč | 37 127,88 Kč |
| 6 000 | 8,84193 Kč | 53 051,58 Kč |
| 10 000 | 8,58248 Kč | 85 824,80 Kč |
| Unit Price without VAT: | 24,55000 Kč |
|---|---|
| Unit Price with VAT: | 29,70550 Kč |

