Ceramic PTC Resettable Fuse 277V (305V Int) 1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ZRV0100FF1A

DigiKey Part Number
5923-0ZRV0100FF1A-ND
Manufacturer
Manufacturer Product Number
0ZRV0100FF1A
Description
277 VAC RATED RADIAL LEAD PTC RE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 277V (305V Int) 1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRV0100FF1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
277V (305V Int)
Current - Hold (Ih) (Max)
1 A
Current - Trip (It)
2 A
Current - Max
10 A
Time to Trip
21 s
Resistance - Initial (Ri) (Min)
320 mOhms
Resistance - Post Trip (R1) (Max)
1.1 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.642" L x 0.201" W (16.30mm x 5.10mm)
Height - Seated (Max)
0.854" (21.70mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
528,47400 Kč142,37 Kč
1026,28900 Kč262,89 Kč
5021,80860 Kč1 090,43 Kč
10020,12030 Kč2 012,03 Kč
25018,08180 Kč4 520,45 Kč
50016,67200 Kč8 336,00 Kč
1 00015,36571 Kč15 365,71 Kč
5 00012,68674 Kč63 433,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč