
0ZRV0075FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRV0075FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRV0075FF1A |
Description | 277 VAC RATED RADIAL LEAD PTC RE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 277V (305V Int) 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRV0075FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 277V (305V Int) | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 7.5 A | |
Time to Trip | 18 s | |
Resistance - Initial (Ri) (Min) | 430 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.622" L x 0.189" W (15.80mm x 4.80mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 5 | 25,57600 Kč | 127,88 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 50 | 19,59120 Kč | 979,56 Kč |
| 100 | 18,07510 Kč | 1 807,51 Kč |
| 250 | 16,24572 Kč | 4 061,43 Kč |
| 500 | 14,97956 Kč | 7 489,78 Kč |
| 1 000 | 13,80702 Kč | 13 807,02 Kč |
| 5 000 | 11,40191 Kč | 57 009,55 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

