
0ZRV0055FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRV0055FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRV0055FF1A |
Description | 277 VAC RATED RADIAL LEAD PTC RE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 277V (305V Int) 550 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRV0055FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 277V (305V Int) | |
Current - Hold (Ih) (Max) | 550 mA | |
Current - Trip (It) | 1.25 A | |
Current - Max | 5.5 A | |
Time to Trip | 26 s | |
Resistance - Initial (Ri) (Min) | 630 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.1 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.496" L x 0.161" W (12.60mm x 4.10mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 5 | 22,88800 Kč | 114,44 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 50 | 17,50820 Kč | 875,41 Kč |
| 100 | 16,15380 Kč | 1 615,38 Kč |
| 250 | 14,51884 Kč | 3 629,71 Kč |
| 500 | 13,38832 Kč | 6 694,16 Kč |
| 1 000 | 12,34094 Kč | 12 340,94 Kč |
| 5 000 | 10,19327 Kč | 50 966,35 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

