
0ZRV0040FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRV0040FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRV0040FF1A |
Description | 277 VAC RATED RADIAL LEAD PTC RE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 277V (305V Int) 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRV0040FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 277V (305V Int) | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 900 mA | |
Current - Max | 4 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 810 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.7 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.496" L x 0.150" W (12.60mm x 3.80mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 5 | 20,91400 Kč | 104,57 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 50 | 15,99620 Kč | 799,81 Kč |
| 100 | 14,75950 Kč | 1 475,95 Kč |
| 250 | 13,26652 Kč | 3 316,63 Kč |
| 500 | 12,23344 Kč | 6 116,72 Kč |
| 1 000 | 11,27698 Kč | 11 276,98 Kč |
| 5 000 | 9,31601 Kč | 46 580,05 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

