Ceramic PTC Resettable Fuse 277V (305V Int) 250 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ZRV0025FF1B

DigiKey Part Number
5923-0ZRV0025FF1B-ND
Manufacturer
Manufacturer Product Number
0ZRV0025FF1B
Description
277 VAC RATED RADIAL LEAD PTC RE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 277V (305V Int) 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRV0025FF1B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
277V (305V Int)
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
560 mA
Current - Max
2.5 A
Time to Trip
18.5 s
Resistance - Initial (Ri) (Min)
1.3 Ohms
Resistance - Post Trip (R1) (Max)
4.3 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" L x 0.150" W (8.90mm x 3.80mm)
Height - Seated (Max)
0.598" (15.20mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
516,42000 Kč82,10 Kč
1015,16100 Kč151,61 Kč
5012,56940 Kč628,47 Kč
10011,59930 Kč1 159,93 Kč
25010,42592 Kč2 606,48 Kč
5009,61540 Kč4 807,70 Kč
1 5008,45155 Kč12 677,32 Kč
6 0007,16819 Kč43 009,14 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč