
0ZRV0012FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRV0012FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRV0012FF1E |
Description | SENSOR PTC RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 277V (305V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRV0012FF1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 277V (305V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 1.2 A | |
Time to Trip | 18 s | |
Resistance - Initial (Ri) (Min) | 3 Ohms | |
Resistance - Post Trip (R1) (Max) | 12 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.319" L x 0.150" W (8.10mm x 3.80mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 5 | 15,62200 Kč | 78,11 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 50 | 11,95200 Kč | 597,60 Kč |
| 100 | 11,02600 Kč | 1 102,60 Kč |
| 250 | 9,91188 Kč | 2 477,97 Kč |
| 500 | 9,14126 Kč | 4 570,63 Kč |
| 3 000 | 7,40214 Kč | 22 206,42 Kč |
| 6 000 | 6,81525 Kč | 40 891,50 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

