Parametric Equivalent



0ZRS0300FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRS0300FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRS0300FF1A |
Description | PTC RESET FUSE 32V 3A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 32V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRS0300FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 32V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 35 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" L x 0.150" W (10.20mm x 3.80mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 5 | 19,69600 Kč | 98,48 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| 50 | 15,07240 Kč | 753,62 Kč |
| 100 | 13,90490 Kč | 1 390,49 Kč |
| 250 | 12,49884 Kč | 3 124,71 Kč |
| 500 | 11,52622 Kč | 5 763,11 Kč |
| 1 000 | 10,62541 Kč | 10 625,41 Kč |
| 5 000 | 8,77859 Kč | 43 892,95 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |



