


0ZRR0250FF2A | |
|---|---|
DigiKey Part Number | 5923-0ZRR0250FF2ATR-ND - Tape & Reel (TR) 5923-0ZRR0250FF2ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRR0250FF2A |
Description | PTC RESET FUSE 60V 2.5A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRR0250FF2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.839" Dia x 0.122" T (21.30mm x 3.10mm) | |
Height - Seated (Max) | 1.039" (26.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,48000 Kč | 67,40 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 50 | 10,33100 Kč | 516,55 Kč |
| 100 | 9,53310 Kč | 953,31 Kč |
| 250 | 8,57056 Kč | 2 142,64 Kč |
| 500 | 7,90490 Kč | 3 952,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,28820 Kč | 7 288,20 Kč |
| 2 000 | 6,71705 Kč | 13 434,10 Kč |
| 3 000 | 6,40236 Kč | 19 207,08 Kč |
| 5 000 | 6,02508 Kč | 30 125,40 Kč |
| 7 000 | 5,78771 Kč | 40 513,97 Kč |
| 10 000 | 5,54528 Kč | 55 452,80 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

