Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRR0090FF1E

DigiKey Part Number
5923-0ZRR0090FF1E-ND
Manufacturer
Manufacturer Product Number
0ZRR0090FF1E
Description
PTC RESET FUSE 60V 900MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRR0090FF1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
200 mOhms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
470 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
60V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
900 mA
Size / Dimension
0.461" Dia x 0.122" T (11.70mm x 3.10mm)
Current - Trip (It)
1.8 A
Height - Seated (Max)
0.622" (15.80mm)
Current - Max
40 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
7.2 s
Approval Agency
cURus, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60R090XPRLittelfuse Inc.11 042F1992CT-ND21,63000 KčParametric Equivalent
60R090XULittelfuse Inc.1 381F1923-ND15,33000 KčParametric Equivalent
72R090XPRLittelfuse Inc.2 83818-72R090XPRCT-ND21,63000 KčParametric Equivalent
RXEF090Littelfuse Inc.13 577RXEF090HF-ND12,18000 KčParametric Equivalent
RXEF090-2Littelfuse Inc.7 505RXEF090-2HFCT-ND15,33000 KčParametric Equivalent
In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
58,86200 Kč44,31 Kč
108,18900 Kč81,89 Kč
506,78660 Kč339,33 Kč
1006,26160 Kč626,16 Kč
2505,62916 Kč1 407,29 Kč
5005,19238 Kč2 596,19 Kč
3 0004,20793 Kč12 623,79 Kč
6 0003,87595 Kč23 255,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč