


0ZRR0017FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRR0017FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRR0017FF1E |
Description | PTC RESET FUSE 60V 170MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRR0017FF1E Models |
Category | Resistance - Initial (Ri) (Min) 2 Ohms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 8 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 60V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 170 mA | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Trip (It) 340 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 3 s | Approval Agency cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R017 | Bourns Inc. | 11 630 | MF-R017-ND | 6,20000 Kč | Parametric Equivalent |
| PFRA.017 | SCHURTER Inc. | 1 339 | 486-2294-ND | 9,76000 Kč | Parametric Equivalent |
| MF-R017-2 | Bourns Inc. | 2 368 | 118-MF-R017-2CT-ND | 6,48000 Kč | Parametric Equivalent |
| MF-R017-AP | Bourns Inc. | 6 439 | 118-MF-R017-APCT-ND | 6,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 5 | 7,14000 Kč | 35,70 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 50 | 5,45940 Kč | 272,97 Kč |
| 100 | 5,03740 Kč | 503,74 Kč |
| 250 | 4,52968 Kč | 1 132,42 Kč |
| 500 | 4,17860 Kč | 2 089,30 Kč |
| 3 000 | 3,38726 Kč | 10 161,78 Kč |
| 6 000 | 3,12048 Kč | 18 722,88 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

