


0ZRN1500FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRN1500FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRN1500FF1A |
Description | PTC RESET FUSE 16V 15A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 15 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRN1500FF1A Models |
Category | Resistance - Initial (Ri) (Min) 3.2 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 9.2 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 15 A | Size / Dimension 0.925" L x 0.142" W (23.50mm x 3.60mm) |
Current - Trip (It) 28 A | Height - Seated (Max) 1.130" (28.70mm) |
Current - Max 100 A | Lead Spacing 0.402" (10.20mm) |
Time to Trip 20 s | Approval Agency cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 5 | 41,12800 Kč | 205,64 Kč |
| 10 | 37,95700 Kč | 379,57 Kč |
| 50 | 31,49180 Kč | 1 574,59 Kč |
| 100 | 29,05170 Kč | 2 905,17 Kč |
| 250 | 26,10356 Kč | 6 525,89 Kč |
| 500 | 24,06432 Kč | 12 032,16 Kč |
| 1 000 | 22,17398 Kč | 22 173,98 Kč |
| 5 000 | 18,29495 Kč | 91 474,75 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |

