


0ZRN0200FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRN0200FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRN0200FF1E |
Description | PTC RESET FUSE 16V 2A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRN0200FF1E Models |
Category | Resistance - Initial (Ri) (Min) 45 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 110 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 2 A | Size / Dimension 0.370" Dia x 0.118" T (9.40mm x 3.00mm) |
Current - Trip (It) 3.8 A | Height - Seated (Max) 0.567" (14.40mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 3 s | Approval Agency cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 5 | 15,64200 Kč | 78,21 Kč |
| 10 | 14,41100 Kč | 144,11 Kč |
| 50 | 11,96280 Kč | 598,14 Kč |
| 100 | 11,03670 Kč | 1 103,67 Kč |
| 250 | 9,92136 Kč | 2 480,34 Kč |
| 500 | 9,15014 Kč | 4 575,07 Kč |
| 3 000 | 7,40933 Kč | 22 227,99 Kč |
| 6 000 | 6,82183 Kč | 40 930,98 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

