


0ZRN0050FF2D | |
|---|---|
DigiKey Part Number | 5923-0ZRN0050FF2DTR-ND - Tape & Reel (TR) 5923-0ZRN0050FF2DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRN0050FF2D |
Description | PTC RESET FUSE 30V 500MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRN0050FF2D Models |
Category | Resistance - Initial (Ri) (Min) 480 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 1.1 Ohms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Trip (It) 900 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 2.5 s | Approval Agency cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRN0050FF1E | Bel Fuse Inc. | 1 415 | 5923-0ZRN0050FF1E-ND | 18,77000 Kč | Parametric Equivalent |
| MF-RHT050-2 | Bourns Inc. | 2 682 | 118-MF-RHT050-2CT-ND | 19,19000 Kč | Parametric Equivalent |
| RHEF050 | Littelfuse Inc. | 643 | RHEF050HF-ND | 14,18000 Kč | Parametric Equivalent |
| RHEF050-2 | Littelfuse Inc. | 4 940 | RHEF050-2HFCT-ND | 17,52000 Kč | Parametric Equivalent |
| RHEF050-AP | Littelfuse Inc. | 2 000 | RHEF050-APHFCT-ND | 17,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 5 | 16,01800 Kč | 80,09 Kč |
| 10 | 14,78700 Kč | 147,87 Kč |
| 50 | 12,27140 Kč | 613,57 Kč |
| 100 | 11,32450 Kč | 1 132,45 Kč |
| 250 | 10,17916 Kč | 2 544,79 Kč |
| 500 | 9,38790 Kč | 4 693,95 Kč |
| 1 000 | 8,65503 Kč | 8 655,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,76792 Kč | 19 419,80 Kč |
| 5 000 | 7,15306 Kč | 35 765,30 Kč |
| 7 500 | 6,81408 Kč | 51 105,60 Kč |
| 12 500 | 6,40738 Kč | 80 092,25 Kč |
| 17 500 | 6,28298 Kč | 109 952,15 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |

