


0ZRM0050FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRM0050FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRM0050FF1E |
Description | PTC RESET FUSE 120V 500MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 120V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRM0050FF1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 3 A | |
Time to Trip | 6 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.362" Dia x 0.150" T (9.20mm x 3.80mm) | |
Height - Seated (Max) | 0.587" (14.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 5 | 10,35600 Kč | 51,78 Kč |
| 10 | 9,53600 Kč | 95,36 Kč |
| 50 | 7,91900 Kč | 395,95 Kč |
| 100 | 7,30650 Kč | 730,65 Kč |
| 250 | 6,56844 Kč | 1 642,11 Kč |
| 500 | 6,05862 Kč | 3 029,31 Kč |
| 3 000 | 4,90851 Kč | 14 725,53 Kč |
| 6 000 | 4,52059 Kč | 27 123,54 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


