

0ZRG0155FF2E | |
---|---|
DigiKey Part Number | 5923-0ZRG0155FF2ETR-ND - Tape & Reel (TR) 5923-0ZRG0155FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRG0155FF2E |
Description | PTC RESET FUSE 30V 1.55A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.55 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.55 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 2.2 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" Dia x 0.118" T (6.90mm x 3.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
5 | 8,66600 Kč | 43,33 Kč |
10 | 7,99900 Kč | 79,99 Kč |
50 | 6,63640 Kč | 331,82 Kč |
100 | 6,12190 Kč | 612,19 Kč |
250 | 5,50412 Kč | 1 376,03 Kč |
500 | 5,07710 Kč | 2 538,55 Kč |
1 000 | 4,68175 Kč | 4 681,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,11420 Kč | 12 342,60 Kč |
6 000 | 3,78953 Kč | 22 737,18 Kč |
9 000 | 3,61058 Kč | 32 495,22 Kč |
15 000 | 3,39594 Kč | 50 939,10 Kč |
21 000 | 3,37186 Kč | 70 809,06 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |