


0ZRE0016FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZRE0016FF2CTR-ND - Tape & Reel (TR) 5923-0ZRE0016FF2CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRE0016FF2C |
Description | PTC RESET FUSE 240V 160MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V 160 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRE0016FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 370 mA | |
Current - Max | 2 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 2.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.390" L x 0.150" W (9.90mm x 3.80mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 10,91800 Kč | 54,59 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 50 | 8,36560 Kč | 418,28 Kč |
| 100 | 7,71890 Kč | 771,89 Kč |
| 250 | 6,94024 Kč | 1 735,06 Kč |
| 500 | 6,40146 Kč | 3 200,73 Kč |
| 1 000 | 5,90254 Kč | 5 902,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,44069 Kč | 10 881,38 Kč |
| 4 000 | 5,01233 Kč | 20 049,32 Kč |
| 6 000 | 4,77631 Kč | 28 657,86 Kč |
| 10 000 | 4,49328 Kč | 44 932,80 Kč |
| 14 000 | 4,31510 Kč | 60 411,40 Kč |
| 20 000 | 4,13312 Kč | 82 662,40 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

