Polymeric PTC Resettable Fuse 90V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 90V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRC0300FF1A

DigiKey Part Number
5923-0ZRC0300FF1A-ND
Manufacturer
Manufacturer Product Number
0ZRC0300FF1A
Description
PTC RESET FUSE 90V 3A RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 90V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRC0300FF1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Polymeric
Voltage - Max
90V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
40 A
Time to Trip
19.8 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
100 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.980" L x 0.122" W (24.90mm x 3.10mm)
Height - Seated (Max)
1.181" (30.00mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
513,35400 Kč66,77 Kč
1012,32600 Kč123,26 Kč
5010,22180 Kč511,09 Kč
1009,43230 Kč943,23 Kč
2508,47816 Kč2 119,54 Kč
5007,81966 Kč3 909,83 Kč
1 0007,20987 Kč7 209,87 Kč
5 0005,96045 Kč29 802,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč