


0ZRC0050FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZRC0050FF2ETR-ND - Tape & Reel (TR) 5923-0ZRC0050FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRC0050FF2E |
Description | PTC RESET FUSE 90V 500MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRC0050FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.311" L x 0.122" W (7.90mm x 3.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,30800 Kč | 36,54 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 50 | 5,57700 Kč | 278,85 Kč |
| 100 | 5,14660 Kč | 514,66 Kč |
| 250 | 4,62796 Kč | 1 156,99 Kč |
| 500 | 4,26890 Kč | 2 134,45 Kč |
| 1 000 | 3,93713 Kč | 3 937,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,46047 Kč | 10 381,41 Kč |
| 6 000 | 3,18788 Kč | 19 127,28 Kč |
| 9 000 | 3,03766 Kč | 27 338,94 Kč |
| 15 000 | 2,85753 Kč | 42 862,95 Kč |
| 21 000 | 2,74414 Kč | 57 626,94 Kč |
| 30 000 | 2,63892 Kč | 79 167,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


