Polymeric PTC Resettable Fuse 90V 250 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 90V 250 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRC0025FF1E

DigiKey Part Number
5923-0ZRC0025FF1E-ND
Manufacturer
Manufacturer Product Number
0ZRC0025FF1E
Description
PTC RESET FUSE 90V 250MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 90V 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRC0025FF1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
1.25 Ohms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
3 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
90V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
250 mA
Size / Dimension
0.291" L x 0.122" W (7.40mm x 3.10mm)
Current - Trip (It)
500 mA
Height - Seated (Max)
0.500" (12.70mm)
Current - Max
40 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
2.5 s
Approval Agency
cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 262
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
56,17400 Kč30,87 Kč
105,71100 Kč57,11 Kč
504,73720 Kč236,86 Kč
1004,37180 Kč437,18 Kč
2503,93084 Kč982,71 Kč
5003,62636 Kč1 813,18 Kč
3 0002,94021 Kč8 820,63 Kč
6 0002,70888 Kč16 253,28 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč