


0ZRC0017FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRC0017FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRC0017FF1E |
Description | PTC RESET FUSE 90V 170MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRC0017FF1E Models |
Category | Resistance - Initial (Ri) (Min) 2 Ohms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 8 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 90V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 170 mA | Size / Dimension 0.291" L x 0.122" W (7.40mm x 3.10mm) |
Current - Trip (It) 340 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 3 s | Approval Agency cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60R017XU | Littelfuse Inc. | 586 | F2001-ND | 12,30000 Kč | Direct |
| RXEF017 | Littelfuse Inc. | 21 253 | RXEF017-ND | 9,80000 Kč | Direct |
| 0ZRC0017FF2E | Bel Fuse Inc. | 0 | 0ZRC0017FF2E-ND | 3,15008 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 5 | 6,13200 Kč | 30,66 Kč |
| 10 | 5,67300 Kč | 56,73 Kč |
| 50 | 4,70500 Kč | 235,25 Kč |
| 100 | 4,34210 Kč | 434,21 Kč |
| 250 | 3,90416 Kč | 976,04 Kč |
| 500 | 3,60174 Kč | 1 800,87 Kč |
| 3 000 | 2,92026 Kč | 8 760,78 Kč |
| 6 000 | 2,69050 Kč | 16 143,00 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |








