


0ZRB0400FF2B | |
|---|---|
DigiKey Part Number | 5923-0ZRB0400FF2BTR-ND - Tape & Reel (TR) 5923-0ZRB0400FF2BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRB0400FF2B |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRB0400FF2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 40 A | |
Time to Trip | 12.7 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 11,08600 Kč | 55,43 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 50 | 8,47900 Kč | 423,95 Kč |
| 100 | 7,82390 Kč | 782,39 Kč |
| 250 | 7,03432 Kč | 1 758,58 Kč |
| 500 | 6,48796 Kč | 3 243,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,70432 Kč | 8 556,48 Kč |
| 3 000 | 5,25636 Kč | 15 769,08 Kč |
| 4 500 | 5,00952 Kč | 22 542,84 Kč |
| 7 500 | 4,71360 Kč | 35 352,00 Kč |
| 10 500 | 4,52737 Kč | 47 537,39 Kč |
| 15 000 | 4,33711 Kč | 65 056,65 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

