


0ZRB0250FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZRB0250FF2ETR-ND - Tape & Reel (TR) 5923-0ZRB0250FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRB0250FF2E |
Description | PTC RESET FUSE 30V 2.5A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRB0250FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10.3 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 9,66000 Kč | 48,30 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 50 | 7,39120 Kč | 369,56 Kč |
| 100 | 6,81810 Kč | 681,81 Kč |
| 250 | 6,12972 Kč | 1 532,43 Kč |
| 500 | 5,65434 Kč | 2 827,17 Kč |
| 1 000 | 5,21422 Kč | 5 214,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,58197 Kč | 13 745,91 Kč |
| 6 000 | 4,22021 Kč | 25 321,26 Kč |
| 9 000 | 4,02084 Kč | 36 187,56 Kč |
| 15 000 | 3,78167 Kč | 56 725,05 Kč |
| 21 000 | 3,63112 Kč | 76 253,52 Kč |
| 30 000 | 3,59486 Kč | 107 845,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

