


0ZCN0110FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCN0110FF2CTR-ND - Tape & Reel (TR) 5923-0ZCN0110FF2CCT-ND - Cut Tape (CT) 5923-0ZCN0110FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCN0110FF2C |
Description | PTC RESET FUSE 15V 1.1A 2016 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.1 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCN0110FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč |
| 5 | 12,31800 Kč | 61,59 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 50 | 9,42100 Kč | 471,05 Kč |
| 100 | 8,69070 Kč | 869,07 Kč |
| 250 | 7,81308 Kč | 1 953,27 Kč |
| 500 | 7,20636 Kč | 3 603,18 Kč |
| 1 000 | 6,64440 Kč | 6 644,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,12373 Kč | 12 247,46 Kč |
| 4 000 | 5,64092 Kč | 22 563,68 Kč |
| 6 000 | 5,37488 Kč | 32 249,28 Kč |
| 10 000 | 5,05578 Kč | 50 557,80 Kč |
| 14 000 | 4,95703 Kč | 69 398,42 Kč |
| Unit Price without VAT: | 14,77000 Kč |
|---|---|
| Unit Price with VAT: | 17,87170 Kč |

