


0ZCN0110AF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCN0110AF2CTR-ND - Tape & Reel (TR) 5923-0ZCN0110AF2CCT-ND - Cut Tape (CT) 5923-0ZCN0110AF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCN0110AF2C |
Description | PTC RESET FUSE 33V 1.1A 2016 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCN0110AF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 5 | 12,46200 Kč | 62,31 Kč |
| 10 | 11,49300 Kč | 114,93 Kč |
| 50 | 9,53140 Kč | 476,57 Kč |
| 100 | 8,79260 Kč | 879,26 Kč |
| 250 | 7,90468 Kč | 1 976,17 Kč |
| 500 | 7,29088 Kč | 3 645,44 Kč |
| 1 000 | 6,72232 Kč | 6 722,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,19554 Kč | 12 391,08 Kč |
| 4 000 | 5,70708 Kč | 22 828,32 Kč |
| 6 000 | 5,43792 Kč | 32 627,52 Kč |
| 10 000 | 5,11507 Kč | 51 150,70 Kč |
| 14 000 | 5,01516 Kč | 70 212,24 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |


