


0ZCN0030FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCN0030FF2CTR-ND - Tape & Reel (TR) 5923-0ZCN0030FF2CCT-ND - Cut Tape (CT) 5923-0ZCN0030FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCN0030FF2C |
Description | PTC RESET FUSE 60V 300MA 2016 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCN0030FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 100 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 5 | 12,43000 Kč | 62,15 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 50 | 9,51620 Kč | 475,81 Kč |
| 100 | 8,78350 Kč | 878,35 Kč |
| 250 | 7,89524 Kč | 1 973,81 Kč |
| 500 | 7,28210 Kč | 3 641,05 Kč |
| 1 000 | 6,71453 Kč | 6 714,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,18864 Kč | 12 377,28 Kč |
| 4 000 | 5,70091 Kč | 22 803,64 Kč |
| 6 000 | 5,43215 Kč | 32 592,90 Kč |
| 10 000 | 5,10980 Kč | 51 098,00 Kč |
| 14 000 | 4,90687 Kč | 68 696,18 Kč |
| 20 000 | 4,74817 Kč | 94 963,40 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



