



0ZCM0012FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCM0012FF2GTR-ND - Tape & Reel (TR) 5923-0ZCM0012FF2GCT-ND - Cut Tape (CT) 5923-0ZCM0012FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCM0012FF2G |
Description | PTC RESET FUSE 9V 120MA 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 120 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCM0012FF2G Models |
Category | Time to Trip 100 ms |
Manufacturer Bel Fuse Inc. | Resistance - Initial (Ri) (Min) 1.1 Ohms |
Series | Resistance - Post Trip (R1) (Max) 5.8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 9V | Size / Dimension 0.063" L x 0.029" W (1.60mm x 0.73mm) |
Current - Hold (Ih) (Max) 120 mA | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 300 mA | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 5 | 4,32600 Kč | 21,63 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 50 | 3,32600 Kč | 166,30 Kč |
| 100 | 3,06780 Kč | 306,78 Kč |
| 250 | 2,75828 Kč | 689,57 Kč |
| 500 | 2,54454 Kč | 1 272,27 Kč |
| 1 000 | 2,34737 Kč | 2 347,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,99523 Kč | 7 980,92 Kč |
| 8 000 | 1,83830 Kč | 14 706,40 Kč |
| 12 000 | 1,75181 Kč | 21 021,72 Kč |
| 20 000 | 1,64812 Kč | 32 962,40 Kč |
| 28 000 | 1,58284 Kč | 44 319,52 Kč |
| 40 000 | 1,51618 Kč | 60 647,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




