
0ZCK0010AF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCK0010AF2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZCK0010AF2G |
Description | PTC RESET FUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCK0010AF2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 100 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,50207 Kč | 10 008,28 Kč |
| 8 000 | 2,30492 Kč | 18 439,36 Kč |
| 12 000 | 2,19627 Kč | 26 355,24 Kč |
| 20 000 | 2,06595 Kč | 41 319,00 Kč |
| 28 000 | 1,98393 Kč | 55 550,04 Kč |
| 40 000 | 1,91686 Kč | 76 674,40 Kč |
| Unit Price without VAT: | 2,50207 Kč |
|---|---|
| Unit Price with VAT: | 3,02750 Kč |




