



0ZCJ0025AF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0025AF2ETR-ND - Tape & Reel (TR) 5923-0ZCJ0025AF2ECT-ND - Cut Tape (CT) 5923-0ZCJ0025AF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0025AF2E |
Description | PTC RESET FUSE 24V 250MA 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0025AF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 80 ms | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 5 | 3,03200 Kč | 15,16 Kč |
| 10 | 2,77900 Kč | 27,79 Kč |
| 50 | 2,30700 Kč | 115,35 Kč |
| 100 | 2,12820 Kč | 212,82 Kč |
| 250 | 1,91304 Kč | 478,26 Kč |
| 500 | 1,76526 Kč | 882,63 Kč |
| 1 000 | 1,62822 Kč | 1 628,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43203 Kč | 4 296,09 Kč |
| 6 000 | 1,31994 Kč | 7 919,64 Kč |
| 9 000 | 1,25818 Kč | 11 323,62 Kč |
| 15 000 | 1,18417 Kč | 17 762,55 Kč |
| 21 000 | 1,13758 Kč | 23 889,18 Kč |
| 30 000 | 1,09002 Kč | 32 700,60 Kč |
| 75 000 | 1,05408 Kč | 79 056,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |







