



0ZCH0150FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCH0150FF2ETR-ND - Tape & Reel (TR) 5923-0ZCH0150FF2ECT-ND - Cut Tape (CT) 5923-0ZCH0150FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCH0150FF2E |
Description | PTC RESET FUSE 6V 1.5A 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCH0150FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 5 | 5,29200 Kč | 26,46 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 50 | 4,05680 Kč | 202,84 Kč |
| 100 | 3,74390 Kč | 374,39 Kč |
| 250 | 3,36640 Kč | 841,60 Kč |
| 500 | 3,10560 Kč | 1 552,80 Kč |
| 1 000 | 2,86455 Kč | 2 864,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51843 Kč | 7 555,29 Kč |
| 6 000 | 2,32052 Kč | 13 923,12 Kč |
| 9 000 | 2,21149 Kč | 19 903,41 Kč |
| 15 000 | 2,08076 Kč | 31 211,40 Kč |
| 21 000 | 1,99848 Kč | 41 968,08 Kč |
| 30 000 | 1,91443 Kč | 57 432,90 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |










